APEM AV Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, IP67, 30 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

€36.43

(exc. VAT)

€44.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 9€36.43
10 - 49€32.78
50 - 99€27.32
100 - 249€25.50
250 +€23.32

*price indicative

RS Stock No.:
136-1304
Mfr. Part No.:
AV900220000270K
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

19.2 mm

Series

AV

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Quick Connect, Solder

IP Rating

IP67

Actuator Style

Round

Contact DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Switch Configuration

NC/NO

Maximum Operating Temperature

70°C

Length

200mm

Standards/Approvals

CSA, UL

Switch Contact Current

1A

COO (Country of Origin):
FR

Apem AV9 Series of Push Button Switches


Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy