APEM AV Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPDT, Blue LED, IP67, 30 V dc
- RS Stock No.:
- 765-1236
- Mfr. Part No.:
- AV9112F1020840K
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€63.75
(exc. VAT)
€78.41
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €63.75 | - |
| 10 - 49 | €57.37 | 10% |
| 50 - 99 | €47.81 | 25% |
| 100 - 249 | €44.60 | 30% |
| 250 + | €40.80 | 36% |
*price indicative
- RS Stock No.:
- 765-1236
- Mfr. Part No.:
- AV9112F1020840K
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Flying Lead | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Actuator Style | Flat | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | NC/NO | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1A | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AV | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Flying Lead | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Actuator Style Flat | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration NC/NO | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1A | ||
Length 200mm | ||
- COO (Country of Origin):
- FR
Illuminated Anti-Vandal Pushbutton Switches Ø 19mm Momentary NC/NO – AV Series
Apem anti vandal AV series push button switches are an attractive, robust and durable solution to an anti vandal push button requirement. The AV series of anti vandal push button switches feature an anti-jamming construction and reduced travel to prevent insertion of foreign parts and are protected against crushing, are fire resistant and long life.
Very robust: impact resistance IK10
Stainless steel actuator and bushing
Illuminated ring
Momentary
Related links
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPST IP67, 30 V dc
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
