C & K EP Series Push Button Switch, Momentary, Through Hole, SPST, IP57, 20 V dc 20 V ac
- RS Stock No.:
- 153-3984
- Distrelec Article No.:
- 304-47-867
- Mfr. Part No.:
- EP11S2D1CBE
- Manufacturer:
- C & K
Get a bulk buy discount
Add 100 more to save €34.20
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€342.25
(exc. VAT)
€420.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €6.845 | €342.25 | - |
| 100 - 150 | €6.503 | €325.15 | €34.20 |
| 200 - 450 | €6.297 | €314.85 | €109.60 |
| 500 + | €6.023 | €301.15 | €411.00 |
*price indicative
- RS Stock No.:
- 153-3984
- Distrelec Article No.:
- 304-47-867
- Mfr. Part No.:
- EP11S2D1CBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | EP | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| IP Rating | IP57 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 20V dc | |
| Actuator Style | Round | |
| Contact AC Voltage | 20V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus, UL | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Series EP | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
IP Rating IP57 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 20V dc | ||
Actuator Style Round | ||
Contact AC Voltage 20V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus, UL | ||
- COO (Country of Origin):
- CN
Snap-fitting actuator accepts standard caps
Sealed against solder & cleaning processes
Thru-hole and surface mount models
Telecommunications & networking equipment
Instrumentation & controls
Computers & peripherals
Related links
- C & K EP Series Push Button Switch Through Hole IP57, 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch Through Hole SPST 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch PCB SPST 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch PCB IP57, 28 V dc 120 V ac
- C & K EP Series Miniature Push Button Switch PCB SPST, IP57
- C & K EP Series Miniature Push Button Switch PCB IP57
- Littelfuse EP11 Series Push Button Switch 8.13 mm Cutout IP57, 20 V dc 20 V ac
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
