C & K PVA Series Push Button Switch, Momentary, Through Hole, DPDT, 32 V dc
- RS Stock No.:
- 154-4703
- Mfr. Part No.:
- PVA1 OA H1 1.2N V2
- Manufacturer:
- C & K
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.656 | €8.28 | - |
| 25 - 45 | €1.606 | €8.03 | 3% |
| 50 - 120 | €1.558 | €7.79 | 5% |
| 125 - 245 | €1.474 | €7.37 | 10% |
| 250 + | €1.356 | €6.78 | 18% |
*price indicative
- RS Stock No.:
- 154-4703
- Mfr. Part No.:
- PVA1 OA H1 1.2N V2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | PVA | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 32V dc | |
| Actuator Style | Square | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series PVA | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 32V dc | ||
Actuator Style Square | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
C&K keyswitches are designed to support high-performance, environmentally demanding applications. C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
Smt or tht solder process compatible
Ip40 or ip67 sealing level
Led illumination option
Spst, spdt, dpst or dpdt electrical functions
Normally open or normally closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or non-tactile feedback
Motorcycles
Off-road, trucks & buses controls
Medical
Industrial electronics (control panels, instrumentation)
Audio/lighting consoles
Aeronautics (instruments and panels)
Compact design
Short stroke to latch
Wide variety of actuator heights
Automotive (air conditioning, lighting)
Industrial
Control panel
Related links
- C & K PVA Series Push Button Switch Through Hole 32 V dc
- C & K Push Button Switch Through Hole 125 V 125 V
- C & K PHB Series Push Button Switch Through Hole 15 V dc
- C & K PVA2 Series Key Switch Through Hole, DPDT
- C & K 80200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K PS Series Pushbutton Through Hole 30 V
- C & K PN Series Pushbutton Through Hole 30 V
- C & K PN Series Pushbutton Through Hole 30 V
