C & K K12 Series Push Button Switch, Momentary, PCB, SPST, IP40, 30 V dc
- RS Stock No.:
- 155-8870
- Mfr. Part No.:
- K12GO BK 1.5 3.5/7N
- Manufacturer:
- C & K
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.16
(exc. VAT)
€3.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.58 | €3.16 |
| 20 - 48 | €1.53 | €3.06 |
| 50 + | €1.49 | €2.98 |
*price indicative
- RS Stock No.:
- 155-8870
- Mfr. Part No.:
- K12GO BK 1.5 3.5/7N
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | K12 | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Length | 12mm | |
| Standards/Approvals | RoHS | |
| Width | 10.9mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series K12 | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Length 12mm | ||
Standards/Approvals RoHS | ||
Width 10.9mm | ||
- COO (Country of Origin):
- FR
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
SMT or THT solder process compatible
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
Excellent tactile feel
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Sealed version available
Designed for low-level switching
Double stroke version available
Detector version available
Automotive
Off-road transportation
Industrial electronics
Computers & network equipment
Joysticks
Related links
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
- C & K K12 Series Illuminated Push Button Switch PCB Red LED 30 V dc
- C & K K12 Series Illuminated Push Button Switch PCB Green LED 30 V dc
- C & K Push Button Switch PCB IP40, 30 V
- C & K K12 Series Key Switch Through Hole IP40, 30 V
- C & K K12 Series Illuminated Key Through Hole Green LED 2 V dc
- C & K K12 Series Push Button Switch Surface Blue Orange White IP40, 30 V dc
- C & K Illuminated Push Button Switch PCB Yellow LED IP40
