NKK Switches Push Button Switch, (On)-On, Panel Mount, 6.5 mm Cutout, SPDT, 125 V 125 V
- RS Stock No.:
- 181-7175
- Mfr. Part No.:
- MB2511S4W03
- Manufacturer:
- NKK Switches
Discontinued
- RS Stock No.:
- 181-7175
- Mfr. Part No.:
- MB2511S4W03
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 6.5 mm | |
| Contact Configuration | SPDT | |
| Contact DC Voltage | 125 V | |
| Contact AC Voltage | 125 V | |
| Standards/Approvals | CSA, UL 94 V-0, UL Recognised | |
| Switch Contact Current | 3 A | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Mount Type Panel Mount | ||
Panel Cutout Size 6.5 mm | ||
Contact Configuration SPDT | ||
Contact DC Voltage 125 V | ||
Contact AC Voltage 125 V | ||
Standards/Approvals CSA, UL 94 V-0, UL Recognised | ||
Switch Contact Current 3 A | ||
Terminal Type PC Pin | ||
- COO (Country of Origin):
- PH
Short stroke and light touch. Anti-jamming design protects contacts from damage due to excessive downward force on the actuator.
High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion. Longer center solder lug terminal simplifies wiring and soldering.
Patented silver contacts of specially composed alloy for hardness. Epoxy-sealed terminals prevent entry of solder flux and other contaminants.
Snap-acting mechanism gives smooth actuation and audible feedback. Prominent external insulating barriers increase insulation resistance and dielectric strength.
Related links
- APEM 18000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount SPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount SPDT, 125 V 125 V ac
- TE Connectivity Miniature Push Button Switch Panel Mount SPDT
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
