TE Connectivity Miniature Push Button Switch, Momentary, Panel Mount, 6.5 mm Cutout, SPDT
- RS Stock No.:
- 756-7137
- Mfr. Part No.:
- 1977737-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-7137
- Mfr. Part No.:
- 1977737-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Illuminated | No | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 6.5 mm | |
| Contact Configuration | SPDT | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Illuminated No | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel Mount | ||
Panel Cutout Size 6.5 mm | ||
Contact Configuration SPDT | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- CN
TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series
MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories
Related links
- TE Connectivity Miniature Push Button Switch Panel Mount SPDT
- NKK Switches Push Button Switch Panel Mount SPDT, 125 V 125 V
- APEM 18000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- TE Connectivity Miniature Push Button Switch Panel Mount SPDT
- TE Connectivity ALCOSWITCH Blue Series Miniature Push Button Switch Panel DPDT, 30 V dc 125
- TE Connectivity ALCOSWITCH Blue Series Miniature Push Button Switch Panel SPDT, 30 V dc 125
