KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, Green

Subtotal (1 tray of 50 units)*

€1,060.55

(exc. VAT)

€1,304.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€21.211€1,060.55

*price indicative

RS Stock No.:
164-9515
Mfr. Part No.:
MAV19A0F20E-624-JR
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Actuator Colour

Silver

Product Type

Vandal Proof Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

MAV

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder Lug

LED Colour

Green

IP Rating

IP67

Contact DC Voltage

250V

Actuator Style

Round

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Switch Configuration

On-Off

Standards/Approvals

UL 94 V-0, UL 94 V-2

Switch Contact Current

3A

COO (Country of Origin):
CN
The Knitter-Switch MAV19 series, double pole double throw (DPDT), momentary green LED recessed push button switch has M19x1 bushing size, 250V AC & 28V DC contact voltage rating and 3A contact current rating.

Stainless steel button material

Ring shape lens style

IP67 protection rating

Solder lugs terminals

Gold flash over silver solder tab surface

Operating temperature ranging from -20 °C to +55 °C

LED voltage : 24 V, ca. 12 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy