KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, Blue LED,
- RS Stock No.:
- 164-9902
- Mfr. Part No.:
- MAV19A0F20E-724-JR
- Manufacturer:
- KNITTER-SWITCH
Get a bulk buy discount
Add 10 more to save €10.70
View bulk pricing optionsSubtotal (1 unit)*
€21.64
(exc. VAT)
€26.62
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.64 | - |
| 10 + | €20.57 | €10.70 |
*price indicative
- RS Stock No.:
- 164-9902
- Mfr. Part No.:
- MAV19A0F20E-724-JR
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Vandal Proof Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | MAV | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Vandal Proof Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series MAV | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
Related links
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel DPDT
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel DPDT, Green
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel White LED 250 V
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel Red LED 250 V 250
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPDT
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
