Saia-Burgess Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, IP40 250 V ac
- RS Stock No.:
- 173-9349
- Mfr. Part No.:
- 513000-601
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9349
- Mfr. Part No.:
- 513000-601
- Manufacturer:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Mount Type | Panel | |
| Panel Cutout Size | 16 mm | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250 V ac | |
| Actuator Colour | Silver | |
| Actuator Style | Rectangular | |
| Length | 27 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | CSA, US, VDE | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 5 A | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Mount Type Panel | ||
Panel Cutout Size 16 mm | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Contact AC Voltage 250 V ac | ||
Actuator Colour Silver | ||
Actuator Style Rectangular | ||
Length 27 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals CSA, US, VDE | ||
Switch Configuration On-Off | ||
Switch Contact Current 5 A | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- PL
Standard Push-button Switch Lampholders
Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts
Note
Contact elements, lenses and lamps must be ordered separately. For illumination use T1 3/4 Midget Groove lamps
Related links
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP65 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel Mount Silver IP40
- Saia-Burgess Push Button Switch Panel SPDT, IP40 250 V ac
