Schurter MCS 19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.2 mm Cutout, SPST, Yellow LED, IP65,

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 box of 10 units)*

€278.88

(exc. VAT)

€343.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10€27.888€278.88-
20 - 30€26.856€268.563%
40 - 90€25.88€258.807%
100 +€25.015€250.1510%

*price indicative

RS Stock No.:
173-9928
Mfr. Part No.:
1241.2857
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Actuator Colour

Red

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MCS 19

Panel Cutout Size

22.2 mm

Mount Type

Panel Mount

Contact Configuration

SPST

LED Colour

Yellow

Terminal Type

Solder

IP Rating

IP65, IP67

Contact AC Voltage

48V ac

Minimum Operating Temperature

-20°C

Actuator Style

Button

Contact DC Voltage

48V dc

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EN, RoHS

Switch Contact Current

125mA

Vandal Resistant Switches


A range of vandal resistant momentary pushbutton switches for 19mm panel holes.

Single pole normally open

Good tactile feel

Panel sealed to IP40

All switches supplied with nut and O-ring seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy