Schurter MCS 19 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, Green, Red LED, 48 V dc
- RS Stock No.:
- 173-9929
- Mfr. Part No.:
- 1241.2858
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€181.08
(exc. VAT)
€222.73
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 30 | €18.108 | €181.08 | - |
| 40 - 150 | €17.728 | €177.28 | 2% |
| 160 - 310 | €17.166 | €171.66 | 5% |
| 320 + | €16.424 | €164.24 | 9% |
*price indicative
- RS Stock No.:
- 173-9929
- Mfr. Part No.:
- 1241.2858
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | MCS 19 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Green, Red | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Button | |
| Contact AC Voltage | 48V ac | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | RoHS, EN, CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series MCS 19 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Green, Red | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Button | ||
Contact AC Voltage 48V ac | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 125mA | ||
Standards/Approvals RoHS, EN, CE | ||
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Related links
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST Red LED, 48 V dc
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel Mount SPST IP65,
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP65, 48 V dc
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
