RS PRO Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Blue LED, IP67, 36 V dc
- RS Stock No.:
- 175-9605
- Manufacturer:
- RS PRO
Subtotal (1 pack of 1 unit)*
€12.94
(exc. VAT)
€15.92
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 23 February 2027
- Plus 50 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €12.94 |
*price indicative
- RS Stock No.:
- 175-9605
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- TW
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V dc 36 V ac
- TE Connectivity AV16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
