Schneider Electric Harmony Series Illuminated Push Button Switch, Spring Return, Flush Mount, 30.5 mm Cutout, Clear LED,
- RS Stock No.:
- 185-3665
- Mfr. Part No.:
- ZB4FW343
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.42
(exc. VAT)
€14.05
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.42 |
*price indicative
- RS Stock No.:
- 185-3665
- Mfr. Part No.:
- ZB4FW343
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Flush Mount | |
| Terminal Type | Screw | |
| LED Colour | Clear | |
| IP Rating | IP66, IP66K, IP67, IP69 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Flush | |
| Maximum Operating Temperature | 70°C | |
| Length | 52mm | |
| Height | 36.6mm | |
| Width | 36.6mm | |
| Standards/Approvals | CE, UL, CSA | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Flush Mount | ||
Terminal Type Screw | ||
LED Colour Clear | ||
IP Rating IP66, IP66K, IP67, IP69 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Flush | ||
Maximum Operating Temperature 70°C | ||
Length 52mm | ||
Height 36.6mm | ||
Width 36.6mm | ||
Standards/Approvals CE, UL, CSA | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB4 Series Push Button Switch, 30.5mm Push Button Diameter, IP66, IP67, IP69K - ZB4FW343
This push button switch is an Advanced control device designed for various automation and electrical applications. Featuring a spring return operation, this illuminated switch provides clear visibility with its round design and red colour. Constructed from robust metal, it ensures durability and is suitable for flush mounting. Its Compact diameter of 30.5mm allows for seamless integration into control panels, while it operates efficiently across a wide temperature range from -40°C to +70°C.
Features & Benefits
• Spring return function enhances safety and usability
• Illuminated design provides visibility in low-light conditions
• IP66, IP67, IP69, and IP69K ratings ensure water and dust resistance
• Durable metal construction guarantees long-lasting performance
• Illuminated design provides visibility in low-light conditions
• IP66, IP67, IP69, and IP69K ratings ensure water and dust resistance
• Durable metal construction guarantees long-lasting performance
Applications
• Used with control panels for industrial automation
• Ideal for emergency stop functions in machinery
• Utilised in outdoor environments for harsh weather conditions
• Effective in automotive and marine for durability
• Incorporated into consumer electronics for reliable operation
• Ideal for emergency stop functions in machinery
• Utilised in outdoor environments for harsh weather conditions
• Effective in automotive and marine for durability
• Incorporated into consumer electronics for reliable operation
What type of installation is recommended for this device?
Flush mounting is recommended for a clean and professional appearance, allowing the switch to integrate seamlessly into control panels or enclosures.
How does the illuminated feature enhance functionality?
The illuminated design ensures that the switch is easily identifiable in dimly lit environments, improving usability and reducing the likelihood of operational errors.
What type of terminals does this device utilise for connectivity?
It features screw terminals, which provide a secure and reliable connection, making installation straightforward and efficient by accommodating varying wire sizes.
What are the implications of operating within the specified temperature range?
Operating effectively between -40°C to +70°C ensures functionality in diverse environmental conditions, making it suitable for a wide range of applications, including those in extreme climates.
How do the IP ratings affect the usability of the switch?
The high IP ratings indicate robust protection against water and dust ingress, allowing for dependable performance in challenging settings, such as outdoor or industrial applications.
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch 30 mm Cutout Clear LED 28
- Schneider Electric Harmony XB5 Series Illuminated Illuminated Push Button 30.5 mm Cutout IP66,
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP67, IP69
- Schneider Electric Harmony Series Illuminated Push Button Switch Screw 1 NO
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
