Bulgin 0918 Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, IP65 250 V ac
- RS Stock No.:
- 208-8281
- Distrelec Article No.:
- 304-31-850
- Mfr. Part No.:
- T0918SOAAG
- Manufacturer:
- Bulgin
Subtotal (1 pack of 2 units)*
€9.33
(exc. VAT)
€11.48
(inc. VAT)
In Stock
- 256 unit(s) ready to ship from another location
- Plus 1,248 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.665 | €9.33 |
*price indicative
- RS Stock No.:
- 208-8281
- Distrelec Article No.:
- 304-31-850
- Mfr. Part No.:
- T0918SOAAG
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Series | 0918 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Series 0918 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
The Bulgin rocker switch has a solder lug termination. It is a non illuminated switch.
It has black colour
10A current rating
Related links
- Bulgin 0918 Series Push Button Switch Panel SPST, IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch Panel SPST IP65 250 V ac
- EOZ R Series Push Button Switch Panel SPST 48 V dc 250 V ac
- EOZ R Series Push Button Switch Panel SPST 36 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED, IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Blue LED, IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Green LED, IP65 250 V ac
- Arcolectric (Bulgin) Ltd 0918 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
