Idec MW1B Series Push Button Switch, Panel Mount Red, DPDT, IP66
- RS Stock No.:
- 210-4177
- Mfr. Part No.:
- MW1B-A12R
- Manufacturer:
- Idec
Subtotal (1 unit)*
€46.65
(exc. VAT)
€57.38
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.65 |
*price indicative
- RS Stock No.:
- 210-4177
- Mfr. Part No.:
- MW1B-A12R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MW1B | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | DPDT | |
| Push Button Style | Flush | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | CCC, EN | |
| Standards/Approvals | JIS C4520-1991, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MW1B | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration DPDT | ||
Push Button Style Flush | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification CCC, EN | ||
Standards/Approvals JIS C4520-1991, IEC 60529 | ||
- COO (Country of Origin):
- JP
The MW series red color flush pushbutton has DPDT contacts and provide maintained operation. It provided IP66 degree of protection.
Endures harsh environment
Heavy duty switch
Related links
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch 22 mm Cutout Green IP66
- Idec MW1B Series Push Button Switch 22 mm Cutout Black IP66
- Idec MW Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW1B Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW Series Push Button Switch Panel DPDT, IP66 110 V ac
