APEM IP Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, IP67, 50 V dc 250 V ac

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.05

(exc. VAT)

€35.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€29.05
10 - 49€26.16
50 - 99€21.76
100 - 249€20.34
250 +€18.60

*price indicative

RS Stock No.:
236-9496
Mfr. Part No.:
IPC3FAD-6
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Actuator Colour

Red

Product Type

Push Button Switch

Illuminated

No

Series

IP

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Through Hole

IP Rating

IP67

Minimum Operating Temperature

-40°C

Contact DC Voltage

50V dc

Contact AC Voltage

250V ac

Switch Configuration

Momentary

Maximum Operating Temperature

125°C

Height

16mm

Width

17.5mm

Standards/Approvals

RoHS

Switch Contact Current

5A

COO (Country of Origin):
FR

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing


For harsh environments.

Resistant to salt spray.

Very robust: IK06.

Excellent tactile feedback.

Available in round or square version.

500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy