Schneider Electric 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Yellow LED,
- RS Stock No.:
- 653-853
- Mfr. Part No.:
- 9001K2L35LYAH13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€186.82
(exc. VAT)
€229.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.82 |
*price indicative
- RS Stock No.:
- 653-853
- Mfr. Part No.:
- 9001K2L35LYAH13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | 9001K | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | Yellow | |
| IP Rating | IP66 | |
| Contact AC Voltage | 600V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-7, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C 852, JIS C 4520 | |
| Width | 54mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series 9001K | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour Yellow | ||
IP Rating IP66 | ||
Contact AC Voltage 600V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-7, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C 852, JIS C 4520 | ||
Width 54mm | ||
Height 42mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button serves as an essential component in control systems, designed to facilitate user interaction in various applications. Incorporating a spring return mechanism, this device ensures immediate operation feedback, ideal for both industrial and commercial environments. Its amber projecting profile enhances visibility, while the robust metal bezel assures durability. Operating within a voltage range of 24 to 28 V AC/DC and capable of enduring extreme temperatures from -25 to 70 °C, this push-button is engineered for reliability. The device supports several certification standards, such as UL 508 and IEC 60947-1, ensuring compliance with rigorous safety regulations.
Designed with a visually striking amber colour for improved user visibility
Spring return type operator for immediate feedback upon activation
Constructed with a durable metal bezel to withstand tough conditions
Compatible with screw clamp terminals, ensuring secure connections
Mechanical durability rated for 5 million cycles, promising longevity
Capable of operating in a wide temperature range from -25 to 70 °C
Meets international safety standards including IEC 60947-1 and UL 508
IP66 rated for exceptional dust and water ingress protection
Includes LED light source for clear indication of operational status
Related links
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel SPDT 600 V ac
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Yellow
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Red
