Nidec Components TM Series Push Button Switch, (On)-Off, PCB, 7.5 x 7.5 mm Cutout, SPDT, 48 V dc

Get a bulk buy discount

Add 25 more to save €0.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.60

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€0.72€3.60-
25 - 45€0.69€3.45€0.75
50 +€0.67€3.35€2.50

*price indicative

RS Stock No.:
244-4461
Mfr. Part No.:
TMG1-01
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Switch

Switch Operation

(On)-Off

Illuminated

No

Panel Cutout Size

7.5 x 7.5 mm

Series

TM

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

Solder Pin

Actuator Style

Button

Minimum Operating Temperature

-25°C

Contact DC Voltage

48V dc

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

7.5mm

Switch Contact Current

50mA

Height

10mm

Length

7.5mm

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS TM series ultra miniature illuminated push button switch which has metal contact for Sharp tactile feel.

Improved Terminal structure protects the contacts from soldering heat

LED is built into miniature housing

Heat-resistant resin for lead-free soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy