APEM IX Series Illuminated Illuminated Push Button, Momentary, Panel, 12 mm Cutout, 1 NO/1 NC, Green, Red LED, IP67,
- RS Stock No.:
- 248-5701
- Mfr. Part No.:
- IXP5W02FRXN9
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.66
(exc. VAT)
€36.48
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.66 |
| 10 - 99 | €28.47 |
| 100 + | €23.74 |
*price indicative
- RS Stock No.:
- 248-5701
- Mfr. Part No.:
- IXP5W02FRXN9
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Series | IX | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Green, Red | |
| Terminal Type | Pre-Wired | |
| IP Rating | IP67, IP69K | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | NC/NO | |
| Maximum Operating Temperature | 85°C | |
| Height | 26.8mm | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Switch Contact Current | 100mA | |
| Legend | Standby Symbol | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Series IX | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Green, Red | ||
Terminal Type Pre-Wired | ||
IP Rating IP67, IP69K | ||
Contact DC Voltage 28V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration NC/NO | ||
Maximum Operating Temperature 85°C | ||
Height 26.8mm | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Switch Contact Current 100mA | ||
Legend Standby Symbol | ||
- COO (Country of Origin):
- FR
This APEMs IX series product is a single pole, 12 mm red/green standby symbol pushbutton switch .
Normally closed/Normally open
Bushing diameter 12mm
Related links
- APEM IX Series Illuminated Illuminated Push Button Panel 1 NO/1 NC Red LED
- APEM IX Series Illuminated Illuminated Push Button Panel 1 NO/1 NC IP67
- APEM IX Series Illuminated Illuminated Push Button Panel 1 NO/1 NC IP67 28
- APEM IX Series Illuminated Illuminated Push Button Panel 1 NO/1 NC IP67
- APEM IX Series Illuminated Illuminated Push Button Panel 1 NO/1 NC IP67
- APEM IX Series Illuminated Illuminated Push Button Panel 1 NO/1 NC IP67 28
- APEM IX Series Illuminated Push Button Switch Panel NO IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
