APEM IX Series Illuminated Push Button Switch, Momentary, Panel, 11.9 mm Cutout, NO, Green LED, IP67, IP69K, 28 V dc

Subtotal (1 unit)*

€31.22

(exc. VAT)

€38.40

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
1 +€31.22

*price indicative

RS Stock No.:
283-7536
Distrelec Article No.:
301-86-345
Mfr. Part No.:
IXP3S02GRXCD
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

Yes

Series

IX

Panel Cutout Size

11.9 mm

Mount Type

Panel

Contact Configuration

NO

LED Colour

Green

Terminal Type

Solder

IP Rating

IP67, IP69K

Actuator Style

Push Button

Contact DC Voltage

28V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Length

15.4mm

Switch Contact Current

100mA

Legend

Dot

COO (Country of Origin):
FR
The IX series pushbutton switches are designed for harsh environments, featuring a momentary NO & NC/NO function with a compact case and strong tactile feedback. With high sealing levels and LED backlighting, these switches offer durability and visibility in challenging conditions.

Compact pushbutton switch ideal for harsh environments

Momentary NO & NC/NO function for versatile use

Backlighted marking for enhanced visibility

Strong tactile feedback for reliable operation

High sealing level with IP67/IP69K ratings for protection

LED color options for customization

Durable construction with resistance to shock and salt spray

Wide operating temperature range from -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy