C & K 85000 Series Push Button Switch, Off-Momentary, Panel, SPST-NO, Black LED, 28 V dc 120 V ac
- RS Stock No.:
- 257-0603
- Mfr. Part No.:
- 8531MZQE2
- Manufacturer:
- C & K
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.70
(exc. VAT)
€9.47
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.70 |
| 10 - 19 | €7.49 |
| 20 - 39 | €7.30 |
| 40 + | €7.09 |
*price indicative
- RS Stock No.:
- 257-0603
- Mfr. Part No.:
- 8531MZQE2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Off-Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | 85000 | |
| Mount Type | Panel | |
| Contact Configuration | SPST-NO | |
| LED Colour | Black | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Off-Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series 85000 | ||
Mount Type Panel | ||
Contact Configuration SPST-NO | ||
LED Colour Black | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration SPST | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 1A | ||
The C & K pushbutton switch has round actuator type, 1 A current rating and 120/28 VAC/VDC voltage rating, SPST-NO contact configuration with panel mounting type.
Reliable contact design
Ratings up to 3 A
Related links
- C & K 85000 Series Push Button Switch Panel Black LED, 28 V dc 120 V ac
- C & K 8020 Series Push Button Switch PCB Red Yellow LED 28 V dc 120 V ac
- C & K TP Series Push Button Switch Through Hole 28 V dc 120 V ac
- C & K EP Series Miniature Push Button Switch PCB IP57, 28 V dc 120 V ac
- C & K TP Series Pushbutton Through Hole 28 V dc 120 V ac
- RS PRO Push Button Switch PCB Red LED, 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB DPDT 28 V dc 120 V ac
