C & K PN0 Series Push Button Switch, (On)-On, Through Hole, DPDT, White LED, 30 V dc 500 V ac
- RS Stock No.:
- 257-0691
- Mfr. Part No.:
- PN22SJNA03QE
- Manufacturer:
- C & K
Subtotal (1 tray of 70 units)*
€128.66
(exc. VAT)
€158.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 70 + | €1.838 | €128.66 |
*price indicative
- RS Stock No.:
- 257-0691
- Mfr. Part No.:
- PN22SJNA03QE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | PN0 | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| LED Colour | White | |
| Contact AC Voltage | 500V ac | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 200mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series PN0 | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
LED Colour White | ||
Contact AC Voltage 500V ac | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 200mA | ||
- COO (Country of Origin):
- CN
The C & K pushbutton switch has plunger for cap actuator type, 200 mA current rating and 30 VDC voltage rating, DPDT contact configuration with through-hole mounting type.
Low cost, reliable contact design
Momentary or locking action
Related links
- C & K PN0 Series Push Button Switch Through Hole White LED, 30 V dc 500 V ac
- C & K PN0 Series Push Button Switching Element Through Hole 30 V
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP40 250 V ac
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Otto P9 Series Push Button Switch Panel DPDT IP68, 28 V dc 115 V ac
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout White LED 30 V dc 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
