C & K PN0 Series Push Button Switch, (On)-On, Through Hole, DPDT, White LED, 30 V dc 500 V ac

Subtotal (1 pack of 2 units)*

€4.24

(exc. VAT)

€5.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +€2.12€4.24

*price indicative

RS Stock No.:
257-0692
Mfr. Part No.:
PN22SJNA03QE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Actuator Colour

White

Product Type

Push Button Switch

Switch Operation

(On)-On

Illuminated

No

Series

PN0

Mount Type

Through Hole

Contact Configuration

DPDT

LED Colour

White

Contact DC Voltage

30V dc

Contact AC Voltage

500V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Compliant

Switch Contact Current

200mA

COO (Country of Origin):
CN
The C & K pushbutton switch has plunger for cap actuator type, 200 mA current rating and 30 VDC voltage rating, DPDT contact configuration with through-hole mounting type.

Low cost, reliable contact design

Momentary or locking action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy