APEM 1200 Series Push Button Switch, Momentary, Panel, 12.2 mm Cutout, SPST, 24 V dc 250 V ac
- RS Stock No.:
- 267-5091
- Mfr. Part No.:
- 1213A2
- Manufacturer:
- APEM
Subtotal (1 unit)*
€6.57
(exc. VAT)
€8.08
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 30 November 2026
- Plus 100 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.57 |
*price indicative
- RS Stock No.:
- 267-5091
- Mfr. Part No.:
- 1213A2
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 1200 | |
| Panel Cutout Size | 12.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Round | |
| Switch Configuration | Double break | |
| Maximum Operating Temperature | 55°C | |
| Height | 7.5mm | |
| Length | 14mm | |
| Width | 17mm | |
| Standards/Approvals | NF (EN 61058-1), UL and CSA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 1200 | ||
Panel Cutout Size 12.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Actuator Style Round | ||
Switch Configuration Double break | ||
Maximum Operating Temperature 55°C | ||
Height 7.5mm | ||
Length 14mm | ||
Width 17mm | ||
Standards/Approvals NF (EN 61058-1), UL and CSA | ||
- COO (Country of Origin):
- FR
The APEM 1200 series are momentary pushbutton switches and round plunger. It has 10,000 cycles of electrical life.
Butt action contacts
Double break
Related links
- APEM 1200 Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM 1200 Series Push Button Switch Panel NO, 24 V dc 250 V ac
- APEM 1200 Series Push Button Switch Panel SPST, 125 V 125 V ac
- APEM 1200 Series Push Button Switch Panel SPST
- APEM 1200M Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM 1200 Series Push Button Switch Panel 1 NC, 12 V dc 250 V ac
- APEM IB Series Miniature Push Button Switch Panel SPST 50 V dc
- APEM IB Series Miniature Push Button Switch Panel SPST 50 V dc 125 V ac
