Eaton Push Button Switch, Panel Mount, 31 mm Cutout Grey, IP66, IP67, IP69K
- RS Stock No.:
- 272-1310
- Mfr. Part No.:
- 182964 M30C-FD-GR-X66
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.85
(exc. VAT)
€23.19
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €18.85 |
*price indicative
- RS Stock No.:
- 272-1310
- Mfr. Part No.:
- 182964 M30C-FD-GR-X66
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 31mm | |
| Series | Eaton Moeller | |
| Push Button Actuation | Momentary Spring Return | |
| Mount Type | Panel Mount | |
| Push Button Colour | Grey | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 30.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Metal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | GL DNV, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508, UL E29184, UL NKCR, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA 012528, VDE 0660, CSA, CE | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 31mm | ||
Series Eaton Moeller | ||
Push Button Actuation Momentary Spring Return | ||
Mount Type Panel Mount | ||
Push Button Colour Grey | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 30.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Metal | ||
Hazardous Area Certification No | ||
Standards/Approvals GL DNV, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508, UL E29184, UL NKCR, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA 012528, VDE 0660, CSA, CE | ||
Body Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Note
Related links
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
- Eaton RMQ Titan M30 Series Push Button Switch Panel Yellow LED IP67, IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton M30C-FD-X Series Momentary Spring Return Pushbutton IP66 IP69K
- Eaton Push Button Switch 31 mm Cutout Green IP67, IP69
- Eaton Push Button Switch 31 mm Cutout IP67, IP69
- Eaton Push Button Switch 31 mm Cutout Blue IP67, IP69
- Eaton Push Button Switch 31 mm Cutout Red IP67, IP69
