Eaton Push Button Switch, Latching, Panel, IP66, IP67, IP69
- RS Stock No.:
- 272-1382
- Mfr. Part No.:
- 188092 M30I-FDR-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.09
(exc. VAT)
€33.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.09 |
*price indicative
- RS Stock No.:
- 272-1382
- Mfr. Part No.:
- 188092 M30I-FDR-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA Class No.: 3211-03, GL, CSA-C22.2 No. 14-05 and 94-M91, UL Listed UL 508, UL Category Control No.: NKCR, CSA File No.: 012528, IEC/EN 60947-5, VDE 0660, UL File No.: E29184, CSA certified, CE marking, DNV, IEC/EN 60947 | |
| Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Mount Type Panel | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA Class No.: 3211-03, GL, CSA-C22.2 No. 14-05 and 94-M91, UL Listed UL 508, UL Category Control No.: NKCR, CSA File No.: 012528, IEC/EN 60947-5, VDE 0660, UL File No.: E29184, CSA certified, CE marking, DNV, IEC/EN 60947 | ||
Actuator Type Push Button | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 illuminated pushbutton actuator that has flat front design and fitted with front ring. It has stainless steel bezel colour and metal bezel material.
Round construction type lens
Actuating force of 5 N
Note
Eaton formerly known as Moeller
Related links
- Eaton Push Button Switch Panel IP67, IP69K
- Eaton Push Button Switch 31 mm Cutout Black IP67, IP69
- Eaton M30I Series Push Button Switch Panel Green LED IP67, IP69
- Eaton M30I Series Push Button Switch Panel Yellow LED IP67, IP69
- Eaton M30 Series Push Button Switch 22.5 mm Cutout IP66 IP69
- Eaton Push Button Switch 31 mm Cutout Red IP67, IP69
- Eaton Push Button Switch 31 mm Cutout IP67, IP69
- Eaton Push Button Switch 31 mm Cutout Blue IP67, IP69
