Eaton Push Button Switch, Latching, Panel, IP66, IP67, IP69K
- RS Stock No.:
- 272-1302
- Mfr. Part No.:
- 182942 M30C-FDR-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.18
(exc. VAT)
€28.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.18 |
*price indicative
- RS Stock No.:
- 272-1302
- Mfr. Part No.:
- 182942 M30C-FDR-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Latching | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA certified, DNV UL, CSA-C22.2 No. 14-05 and 94-M91, VDE 0660, IEC/EN 60947, GL UL Listed | |
| Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Latching | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Mount Type Panel | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA certified, DNV UL, CSA-C22.2 No. 14-05 and 94-M91, VDE 0660, IEC/EN 60947, GL UL Listed | ||
Actuator Type Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 illuminated pushbutton actuator that has flat front design and fitted with front ring. It has chrome bezel colour and metal bezel material.
Round construction type lens
Actuating force of 5 N
Note
Eaton formerly known as Moeller
Related links
- Eaton Push Button Switch Panel IP67, IP69K
- Eaton Push Button Switch Panel IP67, IP69
- Eaton RMQ Titan M30 Series Push Button Switch Panel Black LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel White LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Red LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Green LED IP67, IP69K
- Eaton Push Button Switch Panel IP69K
