Eaton Push Button Switch, Panel Mount, 23 mm Cutout Grey, IP67, IP69K
- RS Stock No.:
- 272-7264
- Mfr. Part No.:
- 132672 M22S-D-GR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 272-7264
- Mfr. Part No.:
- 132672 M22S-D-GR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Eaton Moeller | |
| Cutout Diameter | 23mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Grey | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 30mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | UL, CSA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Eaton Moeller | ||
Cutout Diameter 23mm | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Grey | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 30mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals UL, CSA | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch Panel Mount, 22.5mm Cutout - 132672 M22S-D-GR
This push button switch by Eaton features a grey plastic push button with a 30mm diameter. It is a momentary switch with a spring return operation, Ideal for panel mounting applications. The IP67 rating ensures protection against dust and temporary immersion in water, making it suitable for various industrial settings.
Features & Benefits
• Designed for panel mount installation
• Grey plastic push-button with a 30mm diameter
• Momentary switch with spring return operation
• IP67 rating for dust and water resistance
• Durable construction ensures long-lasting performance
Applications
• Panel mounting in control panels
• Electrical equipment
• Machinery controls
• Outdoor applications requiring dust and water resistance
Can it withstand harsh industrial environments?
Yes, the IP67 rating ensures protection against dust and water, making it suitable for such environments.
Will it fit standard 22.5 mm panel cut outs?
Yes, the push button switch is designed for a panel cut out diameter of 22.5mm.
Is it easy to install?
Yes, the push button switch is designed for panel mounting, making installation straightforward and efficient.
Note
Eaton formerly known as Moeller
Related links
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch 31 mm Cutout Grey IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Blue IP69K
- Eaton Push Button Switch 23 mm Cutout Yellow IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Black IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Red IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout White IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Green IP67, IP69K
