Eaton Push Button Switch, 22.50 mm Cutout Red, IP66, IP67, IP69K
- RS Stock No.:
- 276-6542
- Mfr. Part No.:
- 216667 M22-DRH-R
- Manufacturer:
- Eaton
Add 5 more to save €2.50
View bulk pricing optionsSubtotal (1 unit)*
€17.11
(exc. VAT)
€21.05
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.11 | - |
| 5 - 9 | €16.61 | €2.50 |
| 10 + | €14.94 | €21.70 |
*price indicative
- RS Stock No.:
- 276-6542
- Mfr. Part No.:
- 216667 M22-DRH-R
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 22.50mm | |
| Series | Eaton Moeller | |
| Push Button Actuation | Latching | |
| Push Button Colour | Red | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | LR, IEC/EN 60947-5, CSA, VDE 0660, CSA File No.:012528, DNV, CSA Class No.:3211-03, UL File No.:E29184, IEC/EN 60947, CE, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, GL, UL 508, UL Category Control No.:NKCR, UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 22.50mm | ||
Series Eaton Moeller | ||
Push Button Actuation Latching | ||
Push Button Colour Red | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals LR, IEC/EN 60947-5, CSA, VDE 0660, CSA File No.:012528, DNV, CSA Class No.:3211-03, UL File No.:E29184, IEC/EN 60947, CE, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, GL, UL 508, UL Category Control No.:NKCR, UL | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cut-out, Red - 216667 M22-DRH-R
Features and Benefits:
• IP69K rating enables high-pressure washdowns
• Latching actuation ensures a stay-put switching action
• Operates reliably from -25°C to 70°C
• Mechanical life of 1,000,000 operations supports long service
Applications
• Ideal for outdoor machinery with frequent temperature variation
• Used for industrial control cabinets needing a maintained switch
• Can be used in marine requiring recognised approvals
• Suitable for panel builders integrating SWD-RMQ SmartWire-DT connections
What mounting hole size is required for installation?
What is the actuator force needed to operate the switch?
Is the switch suitable for high-frequency operation?
What environmental tests has it passed for humidity?
Which connection option supports digital integration?
Note
Related links
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton 185677 C22 Series Push Button Switch 1 NO IP69K
- Eaton Push Button Switch 23 mm Cutout Red IP67, IP69K
- Eaton 185676 C22 Series Push Button Switch 1 NC IP69K
- Eaton 185674 C22 Series Push Button Switch 1 NO IP69K
