Eaton RMQ Titan M30 Series Push Button Switch, Momentary, Panel, 30.5 mm Cutout, White LED, IP66, IP67, IP69K
- RS Stock No.:
- 274-1137
- Mfr. Part No.:
- 182946 M30C-FDR-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.71 |
*price indicative
- RS Stock No.:
- 274-1137
- Mfr. Part No.:
- 182946 M30C-FDR-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | RMQ Titan M30 | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Panel | |
| LED Colour | White | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Width | 46mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series RMQ Titan M30 | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Panel | ||
LED Colour White | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Width 46mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Length 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 pushbutton that has stay put or spring return function can be changed on device function, it is fitted with front ring and flat front design. The Operating frequency 1800 operations per hour.
Round construction type lens
Metal bezel material
Related links
- Eaton RMQ Titan M30 Series Push Button Switch Panel Black LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel White LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Green LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Red LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Yellow LED IP67, IP69K
- Eaton RMQ Titan M30 Series Yellow Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Green Maintained Push Button Switch IP67
