Eaton Push Button Switch, 22.50 mm Cutout Red, IP66, IP67, IP69K

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.07

(exc. VAT)

€19.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€16.07
5 - 9€15.59
10 +€14.04

*price indicative

RS Stock No.:
276-6538
Mfr. Part No.:
216628 M22-DR-R-X0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

22.50mm

Series

Eaton Moeller

Push Button Actuation

Latching

Push Button Colour

Red

Push Button Style

Round

Push Button Shape

Round

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22mm

Minimum Operating Temperature

-25°C

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, UL

Body Material

Plastic

COO (Country of Origin):
DE

Eaton Push Button Switch, 22.5mm Cut-out Diameter, Red Actuator - 216628 M22-DR-R-X0


This push button switch provides a panel-mounted, maintained latching control for industrial environments. It is a non-illuminated, round plastic actuator designed for sealed front-panel installations and offers wide ambient operating capability for machinery control and process panels. The bezel is titanium-coloured plastic and the device includes a front ring for straightforward panel fitting.

Features and Benefits:


• IP67/IP69K protection ensures ingress resistance in harsh conditions
• Latching actuation offers sustained on/off control without hold force
• 5N actuating force delivers predictable manual operation
• Rated for -25 to 70°C ambient use in diverse environments
• Mechanical lifespan 1,000,000 operations supports long duty cycles

Applications


• Suitable for sealed control panels requiring waterproof interfaces
• Ideal for on/off control in washdown production areas
• Used with machinery control stations where maintained switching is needed
• Can be used for outdoor enclosures requiring a wide temperature range
• Suitable for systems requiring UL and CSA approved components

What mounting aperture is required for installation?


A panel cut-out of 22.5mm diameter is specified for mounting.

How is the front face protected against moisture and cleaning?


The front-side degree of protection is rated to IP67 and IP69K for high-pressure and high-temperature washdown.

What certifications support use in regulated installations?


The switch holds UL and CSA approvals Plus IEC/EN 60947-5 conformity.

Can the actuation behaviour be changed after fitting?


The device allows the stay-put/spring-return function to be altered on the unit.

What thermal storage limits apply when transporting or storing the unit?


Storage temperature range extends from -40°C to 80°C.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy