Eaton Push Button Switch, 22.50 mm Cutout, IP66, IP67, IP69K

Subtotal (1 pack of 5 units)*

€59.01

(exc. VAT)

€72.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€59.01€11.802

*price indicative

RS Stock No.:
276-6589
Mfr. Part No.:
220921 M22-DG-X
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

22.50mm

Series

Eaton Moeller

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Shape

Round

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-25°C

Push Button Diameter

22mm

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

UL File No.:E29184, CSA, IEC/EN 60947, CE, DNV, VDE 0660, CSA File No.:012528, RoHS, LR, UL, UL Category Control No.:NKCR, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, GL, UL 508, CSA-C22.2 No. 94-91

Body Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Switch, 22mm Push Button Diameter, 22.50mm Cut-out Diameter - 220921 M22-DG-X


This push-button switch is a momentary, round actuator designed for industrial control panels and machinery applications. It features a plastic body and bezel with a titanium-coloured guard ring for panel-front mounting. The device operates across a wide ambient range and is suitable for installations requiring IP66/IP67/IP69K front-side protection and multiple international approvals.

Features and Benefits:


• 5N actuating force provides predictable tactile response
• Momentary spring-return action enables momentary control tasks
• IP67/IP69K rating protects against dust and high-pressure washdowns
• Mechanical life of 5,000,000 operations supports high-duty cycles
• Operating range -25°C to 70°C suits varied thermal environments

Applications


• Suitable for industrial control panel 22mm operator interfaces
• Ideal for marine equipment meeting DNV and GL requirements
• Used with switchgear assemblies requiring UL508 compliance
• Can be used for hygienic wash-down systems needing IP69K
• Suitable for panels requiring RoHS, CE and VDE certified components

What mounting aperture is required for installation?


The switch requires a 22.5mm cut-out for panel mounting.

What material composes the actuator and body?


The actuator and body are MADE from plastic with a titanium-coloured bezel.

How is temperature performance specified for storage and operation?


The operating temperature range is -25°C to 70°C and storage up to 80°C.

Which standards and approvals does it carry?


It holds multiple approvals including UL, CSA, IEC/EN 60947 series, VDE, RoHS, DNV and GL.

Is there an illuminated option available?


This variant is non-illuminated

an illuminated alternative is indicated elsewhere.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy