Schneider Electric Odace 2011 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, White LED, IP21D 250 V ac
- RS Stock No.:
- 276-9004
- Mfr. Part No.:
- S520266
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.26
(exc. VAT)
€21.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.26 |
*price indicative
- RS Stock No.:
- 276-9004
- Mfr. Part No.:
- S520266
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Odace 2011 | |
| Mount Type | Panel | |
| Terminal Type | Plug-In | |
| LED Colour | White | |
| IP Rating | IP21D | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Height | 71mm | |
| Width | 71mm | |
| Length | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Odace 2011 | ||
Mount Type Panel | ||
Terminal Type Plug-In | ||
LED Colour White | ||
IP Rating IP21D | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Switch Contact Current 10A | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
Height 71mm | ||
Width 71mm | ||
Length 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Odace pusher with label holder for living and vibrant homes. It also offers home comfort and safety, thanks to robust and quality materials. This recessed push button controls the impulse relay and has a label holder for everyday use and to be able to insert icons or text.
Impeccable finish
Mercury free
Related links
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
