Schneider Electric KNX Series Push Button Switch, Panel, White LED, IP20
- RS Stock No.:
- 276-9307
- Mfr. Part No.:
- MTN617219
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€162.04
(exc. VAT)
€199.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.04 |
*price indicative
- RS Stock No.:
- 276-9307
- Mfr. Part No.:
- MTN617219
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Panel | |
| LED Colour | White | |
| IP Rating | IP20 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 44mm | |
| Length | 79mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series KNX | ||
Mount Type Panel | ||
LED Colour White | ||
IP Rating IP20 | ||
Actuator Style Button | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Height 44mm | ||
Length 79mm | ||
Standards/Approvals No | ||
Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric KNX push-button 2 gang is in color polar white. Its matching mounting box can be recessed into the surface of the wall with flush type. The push-button is made of plastic, making it as resistant as possible.
Sustainable
Mercury free
Related links
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch 22 mm Cutout IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Module IP20
- Schneider Electric KNX Series Push Button Switch Panel Mount SPDT, IP20 250 V ac
- Schneider Electric KNX Series Push Button Switch, IP20
- Schneider Electric KNX Series Push Button Switch IP20
