Schneider Electric MTN6185 Series Push Button Switch, Panel, Green, White LED, IP20

Subtotal (1 unit)*

€191.88

(exc. VAT)

€236.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.88

*price indicative

RS Stock No.:
276-9309
Mfr. Part No.:
MTN6185-6034
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

No

Series

MTN6185

Mount Type

Panel

LED Colour

Green, White

IP Rating

IP20

Actuator Style

Button

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric KNX push-button pro T is in color anthracite. It includes a temperature sensor and a touchless mode. Its matching mounting box can be recessed into the surface of the wall with flush type. This device comes with LED, glowing with a soft luminescence in the dark.

Saves installation time

Saves energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy