RND RND 210 Series Illuminated Vandal Proof Push Button Switch, (On)-On, Panel, 19 mm Cutout, 1 NO/1 NC, Blue LED, IP67
- RS Stock No.:
- 283-2554
- Distrelec Article No.:
- 301-01-427
- Mfr. Part No.:
- RND 210-00401
- Manufacturer:
- RND
Subtotal (1 unit)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
- Final 165 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.86 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.28
(exc. VAT)
€26.17
(inc. VAT)
- RS Stock No.:
- 283-2554
- Distrelec Article No.:
- 301-01-427
- Mfr. Part No.:
- RND 210-00401
- Manufacturer:
- RND
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Vandal Proof Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | (On)-On | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | RND 210 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Blue | |
| Terminal Type | Blade | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-(On) | |
| Height | 40mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 39.5mm | |
| Switch Contact Current | 5A | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Vandal Proof Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation (On)-On | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series RND 210 | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Blue | ||
Terminal Type Blade | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-(On) | ||
Height 40mm | ||
Standards/Approvals REACH, RoHS | ||
Length 39.5mm | ||
Switch Contact Current 5A | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
Related links
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP65
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Green LED, IP67 250 V ac
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1 NO
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 CO IP67 250
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 CO IP67 250 V
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 16 mm Cutout Blue,

