RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-On, Panel, 19 mm Cutout, 1 NO/1 NC, Green, Red LED,
- RS Stock No.:
- 283-2555
- Distrelec Article No.:
- 301-01-428
- Mfr. Part No.:
- RND 210-00402
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-2555
- Distrelec Article No.:
- 301-01-428
- Mfr. Part No.:
- RND 210-00402
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Switch Operation | On-On | |
| Product Type | Vandal Proof Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | RND 210 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Green, Red | |
| Terminal Type | Blade | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Switch Configuration | On-Mom | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 5 A | |
| Standards/Approvals | REACH, RoHS | |
| Height | 35.5mm | |
| Length | 38.7mm | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand RND | ||
Switch Operation On-On | ||
Product Type Vandal Proof Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series RND 210 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Green, Red | ||
Terminal Type Blade | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Switch Configuration On-Mom | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 5 A | ||
Standards/Approvals REACH, RoHS | ||
Height 35.5mm | ||
Length 38.7mm | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The Illuminated Anti Vandal Pushbutton Switch features a 19 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy, plated in gold contacts housed in a PBT base and a nickel plated brass nut.
IP65 protection
Momentary Function type switching
Related links
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 CO IP67 250 V
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NC Blue LED,
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NC White LED,
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP65 250
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP65
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP65