RND RND 210 Series Illuminated Vandal Proof Push Button Switch, Latching, Panel, 19 mm Cutout, 1 NO/1 NC, Green LED,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2561
Distrelec Article No.:
301-01-434
Mfr. Part No.:
RND 210-00408
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Switch Operation

Latching

Actuator Colour

Silver

Product Type

Vandal Proof Push Button Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

RND 210

Mount Type

Panel

Contact Configuration

1 NO/1 NC

LED Colour

Green

Terminal Type

Blade

IP Rating

IP67

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Configuration

On-On

Length

39mm

Standards/Approvals

RoHS, REACH

Height

40.2mm

Switch Contact Current

5 A

Legend

Ring

COO (Country of Origin):
TW
The Illuminated Anti Vandal Pushbutton Switch features a 19 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.

IP67 protection

Latching function type switching

Related links

Recently viewed