RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, White LED,

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2559
Distrelec Article No.:
301-01-432
Mfr. Part No.:
RND 210-00406
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Switch Operation

On-(On)

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

RND 210

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1NC, 1NO

Voltage Rating

250V ac

LED Colour

White

IP Rating

IP65

COO (Country of Origin):
TW
The Illuminated Anti Vandal Pushbutton Switch features a 22 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.

IP65 protection
Momentary Function type switching

Related links

Recently viewed