RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, Blue LED,
- RS Stock No.:
- 283-2558
- Distrelec Article No.:
- 301-01-431
- Mfr. Part No.:
- RND 210-00405
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.60
(exc. VAT)
€21.65
(inc. VAT)
- RS Stock No.:
- 283-2558
- Distrelec Article No.:
- 301-01-431
- Mfr. Part No.:
- RND 210-00405
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Switch Operation | On-(On) | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Series | RND 210 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | 1NC, 1NO | |
| Voltage Rating | 250V ac | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Switch Operation On-(On) | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Series RND 210 | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration 1NC, 1NO | ||
Voltage Rating 250V ac | ||
LED Colour Blue | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- TW
The Illuminated Anti Vandal Pushbutton Switch features a 22 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.
IP65 protection
Momentary Function type switching
Momentary Function type switching
Related links
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NO 36V
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NO 36V
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NC White LED,
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP65
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NC Green
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NC Yellow
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
