RND RND 210 Series Vandal Proof Push Button Switch, On-Off, Panel, 12 mm Cutout, SPST, IP65, 36 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-2604
Distrelec Article No.:
301-34-960
Mfr. Part No.:
RND 210-00567
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Switch Operation

On-Off

Product Type

Vandal Proof Push Button Switch

Illuminated

No

Panel Cutout Size

12 mm

Series

RND 210

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Quick Connect

IP Rating

IP65

Actuator Style

Round

Minimum Operating Temperature

-20°C

Contact DC Voltage

36V dc

Maximum Operating Temperature

70°C

Switch Configuration

(On)-Off

Switch Contact Current

2A

Standards/Approvals

REACH, RoHS

Legend

Blank

COO (Country of Origin):
TW
The Anti Vandal Pushbutton Switch has a contact rating of 2A at 36 VDC. Its electrical life spans up to 200000 cycles. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy