RND RND 210 Series Vandal Proof Push Button Switch, Panel Mount, 19 mm Cutout, 1 NO, IP65
- RS Stock No.:
- 283-2624
- Distrelec Article No.:
- 301-61-238
- Mfr. Part No.:
- RND 210-00661
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.26
(exc. VAT)
€24.92
(inc. VAT)
- RS Stock No.:
- 283-2624
- Distrelec Article No.:
- 301-61-238
- Mfr. Part No.:
- RND 210-00661
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 210 | |
| Illuminated | No | |
| Product Type | Vandal Proof Push Button Switch | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 19 mm | |
| Contact Configuration | 1 NO | |
| IP Rating | IP65 | |
| Distrelec Product Id | 30161238 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 210 | ||
Illuminated No | ||
Product Type Vandal Proof Push Button Switch | ||
Mount Type Panel Mount | ||
Panel Cutout Size 19 mm | ||
Contact Configuration 1 NO | ||
IP Rating IP65 | ||
Distrelec Product Id 30161238 | ||
- COO (Country of Origin):
- TW
The Pushbutton Switch has SPST contact configuration. This push button switch has 20000 cycles electrical life with solder lug terminal.
RoHS compliant
IP65 protection
Related links
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1CO IP65
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP65
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP65
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP67 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel SPST 36 V dc
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP65

