RND RND 210 Series Vandal Proof Push Button Switch, Latching, Panel Mount, 12mm Cutout, 1NO, 36V dc, IP40
- RS Stock No.:
- 283-2608
- Distrelec Article No.:
- 301-34-964
- Mfr. Part No.:
- RND 210-00571
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 283-2608
- Distrelec Article No.:
- 301-34-964
- Mfr. Part No.:
- RND 210-00571
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | RND 210 | |
| Panel Cut Out Diameter | 12mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | 1NO | |
| Voltage Rating | 36V dc | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Switch Operation Latching | ||
Illuminated No | ||
Series RND 210 | ||
Panel Cut Out Diameter 12mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration 1NO | ||
Voltage Rating 36V dc | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- TW
The Anti Vandal Pushbutton Switch crafted from robust materials such as stainless steel or aluminium, making them highly resistant to physical damage, tampering and harsh environmental conditions. Their adaptability makes them ideal for use in industrial machinery, public access control systems or rugged outdoor environments.
IP40 protection
Prevents unauthorized access or manipulation
Prevents unauthorized access or manipulation
Related links
- RND RND 210 Series Vandal Proof Push Button Switch 19mm Cutout 36V dc, IP65
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NO 36V
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NO 36V
- RND RND 210 Series Vandal Proof Push Button Switch 19mm Cutout 250V ac, IP65
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1CO IP65
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP67
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP65
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NC Yellow