APEM IX Series Push Button Switch, Momentary, Panel, Green LED, IP67, IP69K, 28 V dc
- RS Stock No.:
- 287-3699
- Mfr. Part No.:
- IXP3S02GRXCD
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.47
(exc. VAT)
€59.62
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €48.47 |
| 5 - 9 | €46.53 |
| 10 - 24 | €44.74 |
| 25 - 49 | €43.09 |
| 50 + | €41.53 |
*price indicative
- RS Stock No.:
- 287-3699
- Mfr. Part No.:
- IXP3S02GRXCD
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | IX | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Latching, Momentary | |
| Standards/Approvals | IEC 512-4, DIN 40050-9, IEC 60529, IEC 512-6, test 11f, test 6c | |
| Switch Contact Current | 100mA | |
| Legend | Dot | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series IX | ||
Mount Type Panel | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 28V dc | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Latching, Momentary | ||
Standards/Approvals IEC 512-4, DIN 40050-9, IEC 60529, IEC 512-6, test 11f, test 6c | ||
Switch Contact Current 100mA | ||
Legend Dot | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch features a round elastomeric membrane actuator with gold-plated contacts, ensuring reliable and responsive switching. It is designed with a compact case and strong tactile feedback, making it ideal for various industrial control applications.
Round elastomeric membrane actuator for reliable switching
Gold-plated contacts for excellent conductivity and durability
Compact case with high sealing level (IP67/IP69K)
Backlighted marking for easy visibility
Strong tactile feedback for responsive operation
Electrical function Normally open (NO)
Panel thickness 1.5 to 6 mm
Total travel 2 mm (.078)
High resistance to harsh environments
Related links
- APEM IX Series Illuminated Push Button Switch Panel NO IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
- APEM IX Series Push Button Switch Panel Green LED IP69K, 28 V dc
- APEM IX Series Push Button Switch Panel Green White IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
