APEM IX Series Push Button Switch, Momentary, Panel, Red, Green LED, IP67, IP69K, 28 V dc
- RS Stock No.:
- 287-3701
- Mfr. Part No.:
- IXP3W02FRXCD
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.12
(exc. VAT)
€78.87
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €64.12 |
| 2 - 4 | €61.56 |
| 5 - 9 | €59.19 |
| 10 - 24 | €57.00 |
| 25 + | €54.95 |
*price indicative
- RS Stock No.:
- 287-3701
- Mfr. Part No.:
- IXP3W02FRXCD
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | IX | |
| Mount Type | Panel | |
| Terminal Type | Lead | |
| LED Colour | Red, Green | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | IEC 60529, IEC 512-6, DIN 40050-9, IEC 512-4 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series IX | ||
Mount Type Panel | ||
Terminal Type Lead | ||
LED Colour Red, Green | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 28V dc | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals IEC 60529, IEC 512-6, DIN 40050-9, IEC 512-4 | ||
- COO (Country of Origin):
- FR
The APEM compact and versatile panel switch is designed for various applications due to its distinctive features like backlighted marking, strong tactile feedback, and high sealing level. With a total travel of 2mm and gold-plated contacts, this switch ensures reliable performance in different environments.
Backlighted marking for enhanced visibility
Strong tactile feedback for improved user experience
High sealing level with IP67/IP69K ratings
Gold-plated contacts for reliable connectivity
Compact design suitable for panel thickness of 1.5 to 6mm
Long mechanical life with 1,000,000 cycles
Wide operating temperature range from -40°C to +85°C
Easy soldering process with max temperature of 320°C
Related links
- APEM IX Series Push Button Switch Panel IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Illuminated Push Button Switch Panel NO IP67 28 V dc
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
- APEM IX Series Push Button Switch Panel Green White IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
