APEM AV Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP65, IP69K 250 V ac

Bulk discount available

Subtotal (1 unit)*

€23.08

(exc. VAT)

€28.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 304 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€23.08
10 - 24€22.16
25 - 49€21.30
50 - 99€20.51
100 +€19.78

*price indicative

RS Stock No.:
287-3671
Distrelec Article No.:
135-07-108
Mfr. Part No.:
AV031003C900
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

AV

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP65, IP69K

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

55°C

Switch Configuration

Momentary

Switch Contact Current

5 A

Standards/Approvals

IEC 60529

COO (Country of Origin):
FR
The APEM Panel Switch is a versatile and reliable solution for all your switching needs. With its sleek design and easy installation, this pushbutton switch is perfect for a wide range of applications.

Features screw terminals for a secure and stable connection

Flat actuator bushing actuator configurations for ease of use

Brass, silver-plated contacts for durability

Versatile NO function for various applications

Nickel-plated brass actuator materials for longevity