APEM AV Series Push Button Switch, Momentary (NO), Panel, 19.2 mm Cutout, IP65 250 V ac

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€13.83

(exc. VAT)

€17.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 813 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.83-
10 - 24€13.283%
25 - 49€12.787%
50 - 99€12.3011%
100 +€11.8614%

*price indicative

RS Stock No.:
287-3674
Distrelec Article No.:
135-07-107
Mfr. Part No.:
AV091003C900
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary (NO)

Product Type

Push Button Switch

Illuminated

No

Series

AV

Panel Cutout Size

19.2 mm

Mount Type

Panel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V ac

Switch Configuration

Momentary

Maximum Operating Temperature

70°C

Switch Contact Current

5A

Standards/Approvals

IEC 60529

COO (Country of Origin):
FR
The APEM pushbutton switch is a durable and robust switch that offers attractive design and reliability. With features like brass, silver-plated contacts, short case, and screw terminals, this switch is perfect for various industrial applications.

Brass, silver-plated contacts for durability and reliability

Short case design for easy installation

Screw terminals for secure connection

Momentary NO function for quick activation

Sealed to IP65 and IP69K for protection against harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy