APEM AV Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, 1 NO/1 NC, Green LED, IP65 250 V ac
- RS Stock No.:
- 287-3676
- Distrelec Article No.:
- 135-07-112
- Mfr. Part No.:
- AV09C7L3D2403
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€68.60
(exc. VAT)
€84.38
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €68.60 | - |
| 10 - 24 | €65.85 | 4% |
| 25 - 49 | €63.33 | 7% |
| 50 - 99 | €60.95 | 11% |
| 100 + | €58.78 | 14% |
*price indicative
- RS Stock No.:
- 287-3676
- Distrelec Article No.:
- 135-07-112
- Mfr. Part No.:
- AV09C7L3D2403
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | AV | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | IEC 60529 | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series AV | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Momentary | ||
Standards/Approvals IEC 60529 | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is a versatile and reliable component suitable for various applications. With gold plated dome contacts for excellent conductivity and durability, this switch provides smooth and responsive switching performance. Its solder terminals ensure a secure and stable connection, making it a practical choice for different projects.
Gold plated dome contacts for excellent conductivity and durability
Solder terminals for a secure and stable connection
Tactile feedback for ease of use
Illuminated or non-illuminated options available
Momentary (NO) function for flexibility
Stainless steel actuator materials for durability
Related links
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Green LED, IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch Panel SPST IP65 250 V ac
- APEM AV Series Push Button Switch Panel SPDT, IP65 250 V ac
- APEM AV Series Push Button Switch Panel 1 NO/1 NC IP69K 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED, IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Blue LED, IP65 250 V ac
- APEM AV Series Push Button Switch Panel IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc 250 V ac
