Schneider Electric XPSMCM Series PLC Expansion Module, 4 Safety Inputs, 24V
- RS Stock No.:
- 276-2707
- Mfr. Part No.:
- XPSMCMAI0400
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,358.06
(exc. VAT)
€1,670.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,358.06 |
*price indicative
- RS Stock No.:
- 276-2707
- Mfr. Part No.:
- XPSMCMAI0400
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Expansion Module | |
| Series | XPSMCM | |
| Number of Safety Inputs | 4 | |
| Mount Type | DIN Rail | |
| Safety Category | CAT 4 | |
| Supply Voltage | 24V | |
| Contact Voltage | 24V | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 62061, EN/IEC 61800-5-1, EN/IEC 61508, EN/ISO 13849-1 | |
| Depth | 114.5mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Expansion Module | ||
Series XPSMCM | ||
Number of Safety Inputs 4 | ||
Mount Type DIN Rail | ||
Safety Category CAT 4 | ||
Supply Voltage 24V | ||
Contact Voltage 24V | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Standards/Approvals IEC 62061, EN/IEC 61800-5-1, EN/IEC 61508, EN/ISO 13849-1 | ||
Depth 114.5mm | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric 4 Analog Input Expansion Module with screw terminals is a versatile solution with a power consumption and dissipation of 3 W. It seamlessly integrates with the backplane expansion bus, providing efficient connectivity. The module includes 4 terminal blocks, featuring 2 captive screw clamp terminals and 1 captive screw clamp terminal, each equipped with a removable terminal block for easy installation and flexibility.
Mercury free
RoHS compliant
IP20 degree of protection
Green Premium product
Related links
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
